Littelfuse 0251002.NAT1L technical specifications.
| Approvals | UL, CSA, TUV, CCC, QPL, PSE |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 47.3mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251002.NAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
