Littelfuse 0251003.M technical specifications.
| Approvals | CSA, UR, TUV, CCC, QPL, PSE |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 29mR |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0251003.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
