
Littelfuse 0251004.HAT1L technical specifications.
| Approvals | CSA, UR, TUV, CCC, QPL, PSE |
| Body Diameter | 2.8mm |
| Body Height | 7.11mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 20.4mR |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 20.4mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251004.HAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
