Very Fast Blow Electric Fuse, 5A current rating, 125VAC/125VDC voltage rating. Features 50A interrupting rating, ceramic body material, and axial termination. Operates within a -55°C to 125°C temperature range. Through-hole mounting with a 2.8mm diameter and 7.11mm length. RoHS compliant and HALOGEN FREE.
Littelfuse 0251005.MRT1L technical specifications.
| Approvals | CSA, UR, TUV, CCC, QPL, PSE |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 15.8mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15.5mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251005.MRT1L to view detailed technical specifications.
No datasheet is available for this part.
