The Littelfuse 0251007.NTR1 is a subminiature fuse with a voltage rating of 125V and a current rating of 7A. It features an axial termination style and a very fast acting time. The fuse operates within a temperature range of -55°C to 125°C. It has 2 terminals and a typical melting I2t of 10.4. The typical cold resistance is 0.0105 ohms.
Littelfuse 0251007.NTR1 technical specifications.
| Current Rating | 7A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 10.4A²s |
| Typical Cold Resistance | 0.0105Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0251007.NTR1 to view detailed technical specifications.
No datasheet is available for this part.