
Subminiature fuse, very fast-acting, 1.5A current rating at 125V AC/DC. Features axial termination with a 2.8mm body diameter and 7.11mm length, constructed from ceramic. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free, this fuse is supplied in an ammo pack for efficient handling. Approvals include UL, CSA, and QPL.
Littelfuse 025101.5HAT1L technical specifications.
| Approvals | UL, CSA, QPL |
| Body Diameter | 2.8mm |
| Body Height | 7.11mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current | 1.5A |
| Current Rating | 1.5A |
| DC Cold Resistance | 82.3mR |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025101.5HAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
