Subminiature fuse, very fast acting, with a 1.5A current rating and 125V AC/DC voltage rating. Features axial termination, a ceramic body measuring 2.8mm in diameter and 7.11mm in length, and a 2.41mm lead diameter. Offers a DC cold resistance of 82.3mR and operates within a temperature range of -55°C to 125°C. Compliant with UL94 V-0 flammability rating and RoHS standards, this fuse is supplied in an ammo pack for through-hole mounting.
Littelfuse 025101.5MAT1L technical specifications.
| Approvals | UL, CSA, QPL |
| Body Diameter | 2.8mm |
| Body Height | 7.11mm |
| Package/Case | Axial |
| Current Rating | 1.5A |
| DC Cold Resistance | 82.3mR |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Resistance | 82.3mR |
| RoHS Compliant | Yes |
| Series | 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025101.5MAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
