
Very fast-acting electric fuse with a 1.5A current rating and 125VAC/125VDC voltage rating. Features a 50A interrupting rating and 82.3mΩ DC cold resistance. Designed for through-hole PCB mounting with axial termination, measuring 7.11mm in length and 2.8mm in diameter. Operates within a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated. Compliant with RoHS and lead-free standards, with UL, CSA, and QPL approvals.
Littelfuse 025101.5MXL technical specifications.
| Approvals | UL, CSA, QPL |
| Package/Case | Axial |
| Current Rating | 1.5A |
| DC Cold Resistance | 82.3mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1.5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 82.3mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025101.5MXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
