Littelfuse 025101.6MXL technical specifications.
| Package/Case | Axial |
| Current | 1.6A |
| Current Rating | 1.6A |
| DC Cold Resistance | 70mR |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025101.6MXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
