Littelfuse 0251015.M technical specifications.
| Approvals | CSA, UR, QPL |
| Package/Case | Axial |
| Current Rating | 15A |
| DC Cold Resistance | 4.46mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | PICO® II 251 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0251015.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.