Subminiature fuse, 15A current rating, 32V AC/DC working voltage. Features very fast-acting interruption with 4.46mΩ DC cold resistance. Axial termination, 2.8mm diameter, 7.11mm length, ceramic body with UL94 V-0 flammability rating. RoHS compliant, lead-free, and suitable for through-hole mounting. Approved by CSA, UR, and QPL. Supplied in tape and reel packaging.
Littelfuse 0251015.MRT1L technical specifications.
| Approvals | CSA, UR, QPL |
| Package/Case | Axial |
| Current Rating | 15A |
| DC Cold Resistance | 4.46mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.46mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251015.MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
