
Subminiature fuse with 2.5A current rating and 125V voltage rating. Features axial termination, ceramic body, and dimensions of 2.8mm diameter by 7.11mm length. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 36mR. Certified with UL, CSA, TUV, CCC, QPL, UR, and PSE approvals. Supplied in tape and reel packaging for automated assembly.
Littelfuse 025102.5MRT1L technical specifications.
| Approvals | UL, CSA, TUV, CCC, QPL, UR, PSE |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 2.5A |
| DC Cold Resistance | 36mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 36mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025102.5MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.