Very fast-acting electric fuse, 2.5A current rating, designed for 125VAC and 125VDC applications. Features a 50A interrupting rating and a 36mΩ DC cold resistance. This through-hole, axial-termination fuse has a compact 7.11mm length and 2.8mm diameter, suitable for PCB mounting. UL94 V-0 flammability rating, operating temperature range of -55°C to 125°C, and compliant with HALOGEN FREE and RoHS standards. Approvals include CSA, UR, TUV, CCC, and PSE.
Littelfuse 025102.5MXL technical specifications.
| Approvals | CSA, UR, TUV, CCC, PSE |
| Package/Case | Axial |
| Current Rating | 2.5A |
| DC Cold Resistance | 36mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 36mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025102.5MXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
