
Subminiature fuse with 3.5A current rating and 125V voltage rating. Features very fast-acting interruption, axial termination, and a ceramic body with epoxy encapsulation. Dimensions are 2.8mm diameter by 7.11mm length, with a DC cold resistance of 24mR. UL94 V-0 flammability rating and UL, CSA, QPL approvals. Packaged on tape and reel for automated assembly.
Littelfuse 025103.5MRT1L technical specifications.
| Approvals | UL, CSA, QPL |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current | 3.5A |
| Current Rating | 3.5A |
| DC Cold Resistance | 24mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025103.5MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
