Very fast-acting electric fuse, 3.5A current rating, 125VAC/125VDC voltage rating, and 50A interrupt rating. Features axial termination, through-hole mounting for PCB applications, and a compact 7.11mm length with a 2.8mm diameter. Constructed with epoxy and ceramic body materials, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This supplemental fuse is UL, CSA, and QPL approved, lead-free, RoHS compliant, and HALOGEN FREE.
Littelfuse 025103.5MXL technical specifications.
| Approvals | UL, CSA, QPL |
| Body Material | Epoxy, Ceramic |
| Package/Case | Axial |
| Current Rating | 3.5A |
| DC Cold Resistance | 24mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3.5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025103.5MXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.