Littelfuse 0252015.M technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 15A |
| Length | 0.28inch |
| Mount | Through Hole |
| Series | PICO® 252 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0252015.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.