Subminiature fuse with very fast-acting interruption characteristics. Features a 1A current rating and 125V AC/DC voltage rating. The ceramic construction offers a 128mR DC cold resistance and operates within a -55°C to 125°C temperature range. Axial termination with a 2.8mm diameter and 7.11mm length, suitable for through-hole mounting. UL94 V-0 flammability rating and multiple international approvals including UL, CSA, TUV, CCC, QPL, and PSE.
Littelfuse 0253001.M technical specifications.
| Approvals | UL, CSA, TUV, CCC, QPL, PSE |
| Package/Case | Axial |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 128mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 128mR |
| Series | PICO® II 253 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0253001.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.