Littelfuse 0253007.M technical specifications.
| Approvals | CSA, UR, TUV, QPL |
| Package/Case | Axial |
| Current | 7A |
| Current Rating | 7A |
| DC Cold Resistance | 10.5mR |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10.5mR |
| Series | PICO® II 253 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0253007.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.