Chassis mount fuse block with a 10A current rating and 300V AC/DC voltage rating. Features a thermoplastic body, brass contacts with tin plating, and a UL94 V-0 flammability rating. Designed for 0.177" Dia x 0.57" L fuses, this single-circuit, single-pole block operates from -40°C to 85°C and terminates via solder.
Littelfuse 02540001Z technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Height | 12.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 254 |
| Termination | Solder |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02540001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.