
Cartridge fuse holder for PCB mounting, featuring a 10A current rating and 300V AC/DC voltage rating. This single-pole, single-circuit component utilizes tin-plated copper contacts and a black, UL94 V-0 rated housing. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C. The fuse size accommodates cartridges measuring 0.177" Dia x 0.570" L.
Littelfuse 02540121Z technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 254 |
| Termination | PC Pin |
| Voltage | 400V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02540121Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
