Littelfuse 0255001.NRT2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 1A |
| Diameter | 2.41mm |
| Lead Free | Contains Lead |
| Length | 0.28inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | PICO® 255 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0255001.NRT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.