Littelfuse 0256.125M- technical specifications.
| Current Rating | 125mA |
| Length | 0.28inch |
| Series | 256 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0256.125M- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.