Littelfuse 0257010.U technical specifications.
| Mounting | Socket |
| Fuse Size (mm) | 19.05 X 5.08 X 12.19 |
| Number of Terminals | 2 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 12.19 |
| Seated Plane Height (mm) | 12.19 |
| Current Rating | 10A |
| Type | Blade |
| Voltage Rating | 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Melting I2t | 115A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0257010.U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.