
Fast-acting blade fuse, 25A current rating, 32V voltage rating. Features a thermoplastic body with clear and natural colors. Dimensions are 19.05mm length, 5.08mm width, and 12.19mm height. Operating temperature range from -40°C to 105°C. RoHS compliant and lead-free.
Littelfuse 0257025.PXPV technical specifications.
| Body Material | Thermoplastic |
| Color | Clear, Natural |
| Current Rating | 25A |
| DC Cold Resistance | 2.52mR |
| Depth | 5.08mm |
| Fuse Current | 25A |
| Height | 12.19mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.9mR |
| RoHS Compliant | Yes |
| Series | ATO® |
| Size | 12.19mm |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 5.08mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0257025.PXPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
