Littelfuse 0257030.PXOCR technical specifications.
| Color | Green |
| Current Rating | 30A |
| Fuse Current | 30A |
| Length | 12.3mm |
| Reach SVHC Compliant | No |
| Series | ATO |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0257030.PXOCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.