Fast-acting blade fuse for automotive applications. Features a 30A current rating and 32V DC voltage rating. Constructed with a thermoplastic body, this green fuse measures 19.05mm x 5.08mm x 12.19mm and offers a DC cold resistance of 1.97mR. Designed for socket mounting, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Littelfuse 0257030.PXPV technical specifications.
| Body Material | Plastic, Thermoplastic |
| Color | Green |
| Current Rating | 30A |
| DC Cold Resistance | 1.97mR |
| Depth | 5.08mm |
| Fuse Current | 30A |
| Fuse Size | 12.19mm x 19.05mm x 5.08mm |
| Height | 12.19mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.9mR |
| RoHS Compliant | Yes |
| Series | 257 |
| Size | 12.19mm |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 5.08mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0257030.PXPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.