Littelfuse 0257040M technical specifications.
| Current Rating | 40A |
| Type | Blade |
| Voltage Rating | 32V |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Melting I2t | 3310A²s |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0257040M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.