Littelfuse 025707.5LXN technical specifications.
| Current Rating | 7.5A |
| Depth | 5.08mm |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS Compliant | Yes |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025707.5LXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.