Fast-acting blade fuse, 7.5A current rating, 32V DC rated voltage. Features a thermoplastic body, brown color, and blade termination. Dimensions are 19.05mm length, 5.08mm width, and 12.19mm height. Operates within a temperature range of -40°C to 105°C with a DC cold resistance of 10.91mR. RoHS compliant and designed for socket mounting.
Littelfuse 025707.5PXPV technical specifications.
| Body Material | Thermoplastic |
| Color | Brown |
| Current Rating | 7.5A |
| DC Cold Resistance | 10.91mR |
| Depth | 5.08mm |
| Fuse Current | 7.5A |
| Fuse Size | 12.19mm x 19.05mm x 5.08mm |
| Height | 12.19mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | 257 |
| Size | 12.19mm |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 5.08mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025707.5PXPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.