Littelfuse 025707.5U technical specifications.
| Approvals | cULus |
| Color | Brown |
| Current Rating | 7.5A |
| DC Cold Resistance | 10.91mR |
| Height | 0.48inch |
| Length | 0.75inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATO® |
| DC Rated Voltage | 32V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 025707.5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.