Radial leaded electric fuse, 250mA current rating, 125VAC/125VDC voltage rating, and 50A interrupt rating. Features a ceramic body, through-hole mounting, and operates within a -55°C to 90°C temperature range. DC cold resistance is 670mR, with a typical resistance of 870mR. Dimensions are 13mm length, 8mm width, and 8mm height. RoHS compliant.
Littelfuse 0259.250M technical specifications.
| Body Material | Ceramic |
| Package/Case | Radial |
| Current Rating | 250mA |
| DC Cold Resistance | 670mR |
| Fuse Current | 250mA |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 870mR |
| RoHS Compliant | Yes |
| Series | 259 |
| Size | 8mm |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0259.250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.