Littelfuse 0259.375M technical specifications.
| Package/Case | Radial |
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 460mR |
| RoHS Compliant | Yes |
| Series | 259 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0259.375M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.