
Fast-acting radial fuse, 500mA current rating and 125V voltage rating. Features a 13mm length, 8mm width, and 8mm body height with nylon PA 6 body material. Through-hole mounting with radial termination and 5mm lead length. Operating temperature range from -55°C to 90°C, with a DC cold resistance of 302mR. RoHS compliant and supplied in bulk packaging.
Littelfuse 0259.500T technical specifications.
| Body Height | 8mm |
| Body Length | 13mm |
| Body Material | Nylon, PA 6 |
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Cold Resistance | 302mR |
| Fuse Current | 500mA |
| Lead Length | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 302mR |
| RoHS Compliant | Yes |
| Series | 259 |
| Termination | Radial |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0259.500T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
