
Fast-acting radial fuse, 750mA current rating, 125V AC/DC voltage rating. Features 8mm x 13mm body dimensions with PA 6 material, through-hole mounting, and 5mm lead length. Operates across a -55°C to 90°C temperature range with 175mΩ DC cold resistance. RoHS compliant and supplied in bulk packaging.
Littelfuse 0259.750T technical specifications.
| Body Height | 8mm |
| Body Length | 13mm |
| Body Material | PA 6 |
| Package/Case | Radial |
| Current Rating | 750mA |
| DC Cold Resistance | 175mR |
| Fuse Current | 750mA |
| Lead Length | 5mm |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 175mR |
| RoHS Compliant | Yes |
| Series | 259 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8mm |
| Wire/Cable Diameter | 0.63mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0259.750T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
