Littelfuse 0262004.V technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5.97 X 7.37 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 2.54 |
| Product Height (mm) | 7.37 |
| Product Diameter (mm) | 5.97 |
| Seated Plane Height (mm) | 7.37 |
| Termination Style | Radial |
| Current Rating | 4A |
| Type | Micro |
| Voltage Rating | 125V |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Cold Resistance | 0.019Ohm |
| Cage Code | 75915 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0262004.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.