Littelfuse 0263.062M- technical specifications.
| Current Rating | 62mA |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5.5R |
| Series | 263 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0263.062M- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.