
Littelfuse 0263.062MXL technical specifications.
| Package/Case | Axial |
| Color | Green |
| Current Rating | 62mA |
| DC Cold Resistance | 5.5R |
| Diameter | 3.683mm |
| Fuse Current | 62.5mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.5R |
| Series | PICO® II 263 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263.062MXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.