Subminiature very fast-acting fuse with a 62mA current rating and 250V AC/DC working voltage. Features axial termination, a 5.5 Ohm DC cold resistance, and operates within a -55°C to 125°C temperature range. Packaged in tape and reel, this RoHS compliant component has a 3.68mm diameter and 7.11mm length, suitable for through-hole mounting.
Littelfuse 0263.062WRT1L technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 62mA |
| DC Cold Resistance | 5.5R |
| Diameter | 3.68mm |
| Fuse Current | 62mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.5R |
| RoHS Compliant | Yes |
| Series | 263 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263.062WRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.