Subminiature fuse, very fast acting, with a 125mA current rating and 250V voltage rating. Features axial termination, a 3.68mm diameter, and 7.62mm length with a green epoxy body. Designed for through-hole mounting, this lead-free component operates from -55°C to 125°C and has a DC cold resistance of 1.75 Ohms. Packaged in bulk for convenience.
Littelfuse 0263.125MXL technical specifications.
| Body Material | Epoxy |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 125mA |
| DC Cold Resistance | 1.75R |
| Diameter | 3.68mm |
| Fuse Current | 125mA |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.75R |
| RoHS Compliant | Yes |
| Series | PICO® II 263 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263.125MXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.