Subminiature fuse with very fast-acting interruption characteristics, rated for 250V AC/DC and 250mA. Features axial termination and a green epoxy body measuring 3.68mm in diameter and 7.11mm in length. Designed for through-hole mounting, this lead-free component operates across a temperature range of -55°C to 125°C and boasts a DC cold resistance of 715mR. Bulk packaged in quantities of 1000, it holds UL and CSA approvals.
Littelfuse 0263.250MXL technical specifications.
| Approvals | UL, CSA |
| Body Material | Epoxy |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 250mA |
| DC Cold Resistance | 715mR |
| Diameter | 3.68mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 715mR |
| Series | PICO® II 263 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263.250MXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.