
Littelfuse 0263.250WRT1 technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 3.7mm |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 715mR |
| Fuse Current | 250mA |
| Lead Diameter | 0.64mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | PICO® II 263 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263.250WRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.