
Subminiature fuse, very fast acting, with a 250mA current rating and 250V AC voltage rating. Features axial termination, a 3.68mm diameter, and 7.62mm length. Operates across a temperature range of -55°C to 125°C, with a DC cold resistance of 715mR. Packaged on tape and reel, this lead-free component is UL and CSA approved.
Littelfuse 0263.250WRT1L technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 250mA |
| DC Cold Resistance | 715mR |
| Diameter | 3.68mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PICO® II 263 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263.250WRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.