Subminiature fuse, very fast acting, with a 375mA current rating and 250V voltage rating. Features axial termination, a green epoxy body, and operates across a -55°C to 125°C temperature range. Dimensions are 3.68mm diameter and 7.62mm length, with a DC cold resistance of 391mR. Through-hole mounting, supplied in bulk packaging. Approvals include UL and CSA.
Littelfuse 0263.375MXL technical specifications.
| Approvals | UL, CSA |
| Body Material | Epoxy |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 375mA |
| DC Cold Resistance | 391mR |
| Diameter | 3.68mm |
| Fuse Current | 375mA |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 391mR |
| Series | PICO® II 263 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263.375MXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.