
Littelfuse 0263001.MRT1L technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 3.68 X 7.62 |
| Number of Terminals | 2 |
| Product Length (mm) | 7.11 |
| Product Diameter (mm) | 3.94(Max) |
| Termination Style | Axial |
| Current Rating | 1A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.087A²s |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0263001.MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.