Subminiature very fast-acting fuse, 1A current rating, 250V AC/DC voltage rating. Features axial termination, epoxy body material, and a green color. Operates within a temperature range of -55°C to 125°C with a DC cold resistance of 105mR. Packaged on tape and reel, this RoHS compliant component is suitable for through-hole mounting and holds UL, CSA, and PSE approvals.
Littelfuse 0263001.WRT1L technical specifications.
| Approvals | UL, CSA, PSE |
| Body Material | Epoxy |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 1A |
| DC Cold Resistance | 105mR |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 105mR |
| RoHS Compliant | Yes |
| Series | PICO® II 263 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263001.WRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.