Littelfuse 0263001.WRT3 technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 105mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | PICO® II 263 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0263001.WRT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.