Littelfuse 0263002.WRT2 technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | Axial |
| Color | Green |
| Current Rating | 2A |
| DC Cold Resistance | 44.4mR |
| Diameter | 3.68mm |
| Lead Free | Contains Lead |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | PICO® II 263 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0263002.WRT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.