Subminiature fuse, very fast acting, with a 5A current rating and 250V AC/DC voltage rating. Features axial termination, a green epoxy body, and dimensions of 3.68mm diameter by 7.62mm length. Operates within a temperature range of -55°C to 125°C, with a DC cold resistance of 14.5mR. Packaged in tape and reel for automated assembly, this RoHS compliant component is suitable for through-hole mounting.
Littelfuse 0263005.WRT1L technical specifications.
| Body Material | Epoxy |
| Package/Case | Axial |
| Color | Green |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 14.5mR |
| Diameter | 3.68mm |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 14.5mR |
| RoHS Compliant | Yes |
| Series | PICO® II 263 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0263005.WRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.