Littelfuse 026301.5M technical specifications.
| Package/Case | Axial |
| DC Cold Resistance | 63.5mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | PICO® II 263 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 026301.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.