Littelfuse 0265015.V technical specifications.
| Package/Case | Axial |
| Current Rating | 15A |
| DC Cold Resistance | 4mR |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PICO® 265 |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0265015.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.